Triple differential driver for wideband video applications, featuring a 600MHz -3dB bandwidth and a 3000V/µs slew rate. This integrated circuit offers three independent channels with 87mA output current per channel and a 1.13kΩ input resistance. Operates with dual supply voltages from 4.5V to 5.5V, with a maximum single supply voltage of 11V. Achieves 55dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in LFCSP EP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8147ACPZ-R7 technical specifications.
| -3db Bandwidth | 600MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 1.13kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 61.5mA |
| Output Current per Channel | 87mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Resistance | 1.13kR |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8147ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
