
Analog Devices AD8148ACPZ-R2 technical specifications.
| -3db Bandwidth | 620MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 20mV |
| Input Resistance | 1.13kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 62.5mA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 62.5mA |
| Output Current per Channel | 87mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8148ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
