
Triple differential driver for wideband video applications, featuring a 700MHz -3dB bandwidth and 3000V/µs slew rate. This integrated circuit offers three independent channels with 87mA output current per channel. Operates with dual supply voltages from 4.5V to 5.5V, with a maximum single supply voltage of 11V. Achieves 55dB common mode rejection ratio and 55dB power supply rejection ratio. Packaged in LFCSP EP with tin, matte contact plating, and supplied on tape and reel.
Analog Devices AD8148ACPZ-RL technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 160uA |
| Input Offset Voltage (Vos) | 36mV |
| Input Resistance | 1.13kR |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Operating Supply Current | 62.5mA |
| Output Current per Channel | 87mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8148ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
