
Analog Devices AD8158ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 6.5Gbps |
| Height | 0.84mm |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 860mA |
| Number of Circuits | 4 |
| Operating Supply Current | 850mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XStream™ |
| Supply Type | Single |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8158ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
