Analog Devices AD8159-EVAL-DC technical specifications.
| Data Rate | 3.2Gbps |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Nominal Supply Current | 320mA |
| Operating Supply Current | 320mA |
| Power Dissipation | 125mW |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8159-EVAL-DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.