
High output current differential driver IC featuring a 120MHz -3dB bandwidth and 40MHz gain bandwidth product. This dual differential amplifier offers 500mA output current per channel, 65dB common mode rejection ratio, and a 900V/µs slew rate. Operates from an 18V dual supply voltage with a nominal supply current of 40mA. Packaged in a SOIC case, this RoHS compliant component has a settling time of 70ns.
Analog Devices AD815ARBZ-24 technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 40MHz |
| Height | 2.35mm |
| Input Bias Current | 2uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Nominal Supply Current | 40mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Drivers | 2 |
| Operating Supply Current | 40mA |
| Output Current per Channel | 500mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 900V/µs |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD815ARBZ-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
