
Dual differential driver IC with 120MHz -3dB bandwidth and 500mA output current per channel. Features 65dB CMRR, 1.4pF input capacitance, and 900V/µs slew rate. Operates from -40°C to 85°C with 40mA nominal supply current. Packaged in SOIC on tape and reel, this RoHS compliant component offers 2 channels and 2 amplifiers.
Analog Devices AD815ARBZ-24-REEL technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 2uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4W |
| Nominal Supply Current | 40mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 40mA |
| Output Current per Channel | 500mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 900V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD815ARBZ-24-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
