
250MHz, 10ns dual-channel buffered multiplexer with amplifier. Features a -3dB bandwidth of 250MHz and operates with dual supply voltages from 4V to 6V, with a typical dual supply of 5V. This integrated circuit offers a single circuit with two inputs and one output, utilizing a parallel interface. Packaged in a 7.11mm width, 10.92mm length, and 5.33mm height configuration, it supports a maximum power dissipation of 1.3W and an operating temperature range of -40°C to 85°C.
Analog Devices AD8170ANZ technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Height | 5.33mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8170ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
