
250MHz buffered multiplexer with amplifier, featuring a 10 ns switching time. This integrated circuit operates with dual supply voltages from 4V to 6V, consuming 11mA at 5V. It offers 2 inputs and 1 output, with a -3dB bandwidth of 250MHz. The component has a maximum power dissipation of 110mW and an operating temperature range of -40°C to 85°C. Packaged in a 5mm x 4mm x 1.5mm case, it utilizes a parallel interface.
Analog Devices AD8170AR technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 17ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8170AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
