The AD8170ARZ-REEL is an industrial-grade logic IC with a dual configuration and 8-pin SOIC-8 package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features 8 terminals and a pin count of 8, with a width of 3.9mm and length of 4.9mm. It is designed for industrial applications and meets the requirements of various standards.
Analog Devices AD8170ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8170ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.