
High-speed 4-channel multiplexer IC featuring a 250 MHz -3dB bandwidth and 10 ns switching time. This buffered multiplexer operates with a dual supply voltage range of 4V to 6V, typically 5V. It offers a 4PST throw configuration with one circuit, four inputs, and one output. The component has a maximum power dissipation of 130mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD8174ANZ technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Height | 3.43mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8174ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
