
The AD8174AR-REEL7 is a 4-channel logic multiplexer from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a bandwidth of 250MHz and a maximum power dissipation of 130mW. The device is packaged in a SOIC-14 package and is not radiation hardened. It is not RoHS compliant and contains lead.
Analog Devices AD8174AR-REEL7 technical specifications.
| Bandwidth | 250MHz |
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8174AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
