
Analog Devices AD8174ARZ-R7 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8174ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.