
Analog Devices AD8175ABPZ technical specifications.
| Bandwidth | 500MHz |
| Package/Case | B |
| Dual Supply Voltage | 5V |
| Height | 1.72mm |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Supply Type | Dual |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8175ABPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
