
Single, 2:1 buffered multiplexer with a 930MHz -3dB bandwidth and 10ns switching time. Features a 750MHz bandwidth, parallel interface, and operates with a 5V dual supply voltage. This logic IC offers a DPST throw configuration and a maximum power dissipation of 45mW. Packaged in a 5.33mm height, 10.92mm length, and 7.11mm width configuration.
Analog Devices AD8180ANZ technical specifications.
| -3db Bandwidth | 930MHz |
| Bandwidth | 930MHz |
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Height | 5.33mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8180ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
