
Analog Devices AD8180AR technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 10.5ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8180AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
