The AD8180ARZ-REEL is an industrial-grade 8-pin SOP multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 4V to 6V. The device has 2 channels and is available in a 3.9mm x 4.9mm package. It is suitable for use in industrial applications.
Analog Devices AD8180ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8180ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.