
Dual 2:1 buffered multiplexer IC featuring 780MHz -3dB bandwidth and 10ns switching time. Operates with a dual 5V supply voltage, with a range of 4V to 6V. Offers two independent 2:1 multiplexer circuits, each with one output. Packaged in a 16.89mm x 7.24mm x 3.43mm through-hole package.
Analog Devices AD8182ANZ technical specifications.
| -3db Bandwidth | 780MHz |
| Bandwidth | 780MHz |
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Height | 3.43mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.89mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8182ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
