
Dual 2:1 buffered multiplexer IC featuring 780MHz bandwidth and 10ns switching time. This integrated circuit offers two independent 2:1 multiplexer circuits, each with parallel interface and DPST throw configuration. Operating from a dual supply voltage range of 4V to 6V, with a typical 5V operation, it consumes 6.8mA supply current and dissipates 80mW. The component is housed in a 4mm x 8.75mm x 1.5mm package with tin, matte contact plating.
Analog Devices AD8182ARZ technical specifications.
| -3db Bandwidth | 780MHz |
| Bandwidth | 780MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 10.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8182ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
