
Analog Devices AD8183ARU technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8183ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
