
Triple 2:1 buffered multiplexer IC featuring a 590MHz -3dB bandwidth and 5V dual supply operation. This logic IC offers a 300mΩ drain-to-source resistance and a 25mA supply current. Designed for parallel interface, it operates across a wide temperature range of -40°C to 85°C. The component is housed in a TSSOP package with dimensions of 7.8mm (L) x 4.4mm (W) x 1.05mm (H).
Analog Devices AD8183ARUZ technical specifications.
| -3db Bandwidth | 590MHz |
| Bandwidth | 590MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 300mR |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8183ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.