
Triple 2:1 buffered multiplexer with a 590MHz -3dB bandwidth. Features a 5V dual supply voltage range (4.5V to 5.5V) and 25mA current drive. This integrated circuit offers three independent 2:1 multiplexer circuits, each with a gain of +1. Packaged in a TSSOP with tin, matte contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Analog Devices AD8183ARUZ-REEL technical specifications.
| -3db Bandwidth | 590MHz |
| Bandwidth | 590MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8183ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
