
Analog Devices AD8183ARUZ-REEL7 technical specifications.
| -3db Bandwidth | 590MHz |
| Bandwidth | 590MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8183ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.