
Buffered video multiplexer featuring 700MHz -3dB bandwidth and 4-to-1 input configuration. Operates with a dual supply voltage range of 4V to 6V, typically 5V, and offers a maximum power dissipation of 52mW. This integrated circuit supports parallel interface and is housed in an N package with dimensions of 20.19mm length, 7.11mm width, and 5.33mm height. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices AD8184ANZ technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Height | 5.33mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.19mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8184ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
