
Buffered video multiplexer featuring 700MHz -3dB bandwidth and 700MHz bandwidth. This 4-to-1 multiplexer operates with a 5V dual supply voltage, ranging from 4V to 6V. It offers a 52mW power dissipation and a 5mA current consumption. The component has a parallel interface, 12ns turn-on delay, and 22ns turn-off delay, with an operating temperature range of -40°C to 85°C. Packaged in a 4mm x 8.75mm x 1.5mm R-case, it is RoHS compliant.
Analog Devices AD8184ARZ technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | R |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Interface | Parallel |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 12ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8184ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
