
Buffered video multiplexer featuring 700 MHz -3dB bandwidth and 700 MHz bandwidth. This 4-to-1 multiplexer operates with a dual supply voltage range of 4V to 6V, with a typical operating voltage of 5V. It offers a 5 mA current consumption and a power dissipation of 52 mW. The component is housed in an R package with tin, matte contact plating and is supplied on tape and reel in a quantity of 2500.
Analog Devices AD8184ARZ-REEL technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8184ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
