
Buffered video multiplexer featuring a 700MHz -3dB bandwidth. This 4-to-1 multiplexer operates with a dual 5V supply, offering a 4PST throw configuration. It supports a parallel interface and has a maximum power dissipation of 52mW. Packaged in a tape and reel with 1000 units, it is RoHS compliant and operates across a -40°C to 85°C temperature range.
Analog Devices AD8184ARZ-REEL7 technical specifications.
| -3db Bandwidth | 700MHz |
| Bandwidth | 700MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8184ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
