
Analog Devices AD8186ARUZ-R7 technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 1GHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 107.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 107mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8186ARUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
