
Analog Devices AD8187ARUZ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 112.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 112.5mW |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8187ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
