
Triple 2:1 Multiplexer IC featuring a 350MHz -3dB bandwidth. This single-supply component operates from 3.5V to 5.5V with a nominal 5V supply. It offers three independent SPDT (Single Pole Double Throw) circuits, each with two inputs and one output, for parallel interface applications. The device is housed in a TSSOP package with tin/matte contact plating, measuring 7.8mm in length, 4.4mm in width, and 1.05mm in height. Maximum power dissipation is 97.5mW, with a typical supply current of 18.5mA, and it operates within a temperature range of -40°C to 85°C.
Analog Devices AD8188ARUZ technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 97.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 97.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18.5mA |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8188ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
