
Analog Devices AD818AN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 6.6uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD818AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
