
Single-channel, video operational amplifier featuring a 130MHz -3dB bandwidth and 500V/µs slew rate. This BIPOLAR technology amplifier offers a 80MHz gain bandwidth product and operates from dual supplies ranging from ±2.5V to ±18V, or single supplies of 5V to 36V. With 7mA operating supply current and 50mA output current per channel, it provides 82dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC (PDSO8) with tin/lead contact plating, this component is supplied on a 750-piece tape and reel.
Analog Devices AD818AR-REEL7 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 73.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD818AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
