Single-channel, low-power video operational amplifier featuring a 130MHz -3dB bandwidth and 500V/µs slew rate. This BIPOLAR technology amplifier offers a 120dB common mode rejection ratio and 90dB power supply rejection ratio. Operating from dual supplies between 2.5V and 18V, or single supplies from 5V to 36V, it delivers 50mA output current per channel. The component is housed in a 5mm x 4mm x 1.5mm R-type package with tin, matte contact plating, and is supplied on a 750-piece tape and reel.
Analog Devices AD818ARZ-REEL7 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 130MHz |
| Height | 1.5mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 7.5mA |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 500V/µs |
| Supply Current | 7mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 73.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD818ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
