
Analog Devices AD8190ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 1.65Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.057W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8190ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
