
Analog Devices AD8192ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 2.25Gbps |
| Height | 0.83mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.41W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Operating Supply Current | 100mA |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8192ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.