
The AD8192ACPZ-RL7 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free LFCSP EP package and is compliant with RoHS regulations. The IC is available in quantities of 750 and is supplied on a tape and reel. It is not radiation hardened and contains lead.
Analog Devices AD8192ACPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8192ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
