
Analog Devices AD8195ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Control Interface | PARALLEL |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8195ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
