
Analog Devices AD8197AASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 250Mbps |
| Height | 1.45mm |
| Interface | I2C, Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8197AASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
