
Analog Devices AD8197ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 2.25Gbps |
| Interface | I2C, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8197ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
