
Analog Devices AD8197BASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8197BASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.