The AD8200YR-REEL is a dual-channel operational amplifier from Analog Devices, featuring a unity gain bandwidth product of 50kHz and a voltage gain of 20dB. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.7V and 12V. The device is packaged in a surface-mount SOIC N package and is available on tape and reel. The AD8200YR-REEL has a common mode rejection ratio of 80dB and an input resistance of 240kΩ.
Analog Devices AD8200YR-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 240kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 20dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8200YR-REEL to view detailed technical specifications.
No datasheet is available for this part.
