
The AD8200YR-REEL7 is a dual-channel operational amplifier from Analog Devices. It features a common mode rejection ratio of 80dB and an input offset voltage of 1mV. The device has an input resistance of 240kΩ and a power supply rejection ratio of 75dB. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package, packaged in tape and reel.
Analog Devices AD8200YR-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 240kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 20dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8200YR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
