Analog Devices AD8202WYC-P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.5 |
| Input Offset Voltage-Max | 3000 |
| Slew Rate-Nom | 0.28 |
| Common-mode Reject Ratio-Nom | 82 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8202WYC-P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.