
High common-mode voltage, single-supply difference amplifier featuring two operational amplifiers. This surface mount device offers a 50kHz bandwidth and a 40dB voltage gain. It operates from a 3.5V to 12V supply voltage with a typical 250µA operating supply current. Key specifications include a 1mV input offset voltage, 40nA input bias current, 82dB common-mode rejection ratio, and 75dB power supply rejection ratio. The SOIC package measures 5mm in length, 4mm in width, and 1.5mm in height.
Analog Devices AD8202YRZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 50kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.28V/µs |
| Voltage Gain | 40dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8202YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
