
High common-mode voltage, single-supply difference amplifier featuring a 50kHz gain bandwidth product and 0.28V/µs slew rate. This operational amplifier offers a 40dB voltage gain with a 1mV input offset voltage and 40nA input bias current. It provides 82dB common mode rejection ratio and 75dB power supply rejection ratio. Designed for surface mount applications, it operates from a 3.5V to 12V supply voltage and has a maximum operating temperature of 125°C.
Analog Devices AD8202YRZ-R7 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.28V/µs |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8202YRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
