
Single-supply differential amplifier featuring a high common-mode voltage capability. This operational amplifier offers a 60kHz bandwidth and a 60kHz gain-bandwidth product. Key specifications include a 1mV input offset voltage, 40nA input bias current, and a 380kΩ input resistance. The device boasts an 82dB common-mode rejection ratio and a 75dB power supply rejection ratio. Designed for surface mounting in a SOP package, it operates from a 3.5V to 12V supply range with a typical supply current of 250µA.
Analog Devices AD8203YRMZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 60kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 60kHz |
| Height | 0.95mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 380kR |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.33V/µs |
| Voltage Gain | 22.92dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8203YRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
