The AD8203YRMZ-REEL is an automotive-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a TSSOP package. The amplifier has a nominal supply voltage of 5V and a maximum supply current of 1mA. It features a slew rate of 0.33 V/μs and a common-mode reject ratio of 80 dB. The AD8203YRMZ-REEL is suitable for use in automotive applications.
Analog Devices AD8203YRMZ-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.5 |
| Input Offset Voltage-Max | 2000 |
| Slew Rate-Nom | 0.33 |
| Common-mode Reject Ratio-Nom | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8203YRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.