
Single-supply difference amplifier featuring a 60kHz bandwidth and 1mV input offset voltage. This surface mount operational amplifier offers a high 82dB common-mode rejection ratio and a 0.33V/µs slew rate. Designed for single-supply operation from 3.5V to 12V, it boasts a 250µA operating supply current and a 60kHz gain bandwidth product. The amplifier is housed in a compact SOP package with tin, matte contact plating.
Analog Devices AD8203YRZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 60kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 60kHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 380kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.33V/µs |
| Voltage Gain | 22.92dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8203YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
