
Analog Devices AD8205YR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 400kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 33.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8205YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
