
Single supply differential amplifier IC featuring a 50kHz -3dB bandwidth and 50kHz gain bandwidth product. This 1-channel operational amplifier offers a 78dB common mode rejection ratio and 70dB power supply rejection ratio. Operating from a 4.5V to 5.5V supply, it has a typical operating supply current of 2mA and a slew rate of 0.5V/µs. The SOIC package is designed for surface mounting and measures 5mm in length, 4mm in width, and 1.5mm in height. Input offset voltage is 2mV with an input resistance of 400kR.
Analog Devices AD8205YRZ-R7 technical specifications.
| -3db Bandwidth | 50kHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 50kHz |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 400kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Resistance | 400kR |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 33.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8205YRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
